EUR | USD
Favorite

KRM31KR71H475KH01K 4.7µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
5.922 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96 €
10 0,72700 7,27 €
100 0,52000 52,00 €
500 0,40254 201,27 €
1.000 0,34662 346,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

KRM31KR71H475KH01K

Datasheet
Digi-Key Part Number 490-14684-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM31KR71H475KH01K
Copy  
Description CAP CER 4.7UF 50V X7R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.138" L x 0.067" W (3.50mm x 1.70mm)
Height - Seated (Max) -
Thickness (Max) 0.114" (2.90mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14684-6