EUR | USD
Favorite

GRT32EC81C476KE13L 47µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Price & Procurement
78.520 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00 €
10 0,78900 7,89 €
100 0,59170 59,17 €
500 0,44706 223,53 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12494-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,34302 €
  • Digi-Reel®  : 490-12494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.520 - Immediate
  • Unit Price: Digi-Reel®

GRT32EC81C476KE13L

Datasheet
Digi-Key Part Number 490-12494-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT32EC81C476KE13L
Copy  
Description CAP CER 47UF 16V X6S 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12494-1