EUR | USD
Favorite

Price & Procurement
132.522 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89 €
10 0,70100 7,01 €
100 0,52590 52,59 €
500 0,39734 198,67 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9972-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 132.000 - Immediate
  • Unit Price: 0,31504 €
  • Digi-Reel®  : 490-9972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132.522 - Immediate
  • Unit Price: Digi-Reel®

GRM32ER71K475KE14L

Datasheet
Digi-Key Part Number 490-9972-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32ER71K475KE14L
Copy  
Description CAP CER 4.7UF 80V X7R 1210
Copy  
Detailed Description

4.7µF ±10% 80V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 80V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9972-1