EUR | USD
Favorite

GRM319R6YA106MA12D 10µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
105.795 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21800 2,18 €
50 0,15300 7,65 €
100 0,13110 13,11 €
500 0,09832 49,16 €
1.000 0,08303 83,03 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9965-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,06140 €
  • Digi-Reel®  : 490-9965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 105.795 - Immediate
  • Unit Price: Digi-Reel®

GRM319R6YA106MA12D

Datasheet
Digi-Key Part Number 490-9965-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R6YA106MA12D
Copy  
Description CAP CER 10UF 35V X5R 1206
Copy  
Detailed Description

10µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9965-1