EUR | USD
Favorite

Price & Procurement
140.428 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11700 1,17 €
100 0,05940 5,94 €
500 0,04064 20,32 €
1.000 0,03594 35,94 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11603-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02470 €
  • Cut Tape (CT)  : 490-11603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.292 - Immediate
  • Unit Price: 0,17000 €
  • Digi-Reel®  : 490-11603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.292 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-1652-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 138.000 - Immediate
  • Unit Price: 0,02903 €
  • Cut Tape (CT)  : 490-1652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140.428 - Immediate
  • Unit Price: 0,17000 €

GRM21BR72A103KA01L

Datasheet
Digi-Key Part Number 490-1652-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR72A103KA01L
Copy  
Description CAP CER 10000PF 100V X7R 0805
Copy  
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1652-6