EUR | USD
Add To Favorites
GRM188R71E474KA12D 0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15100 1,51 €
100 0,07640 7,64 €
500 0,05230 26,15 €
1.000 0,04627 46,27 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-3291-6-ND
Copy   490-3291-6-ND
Quantity Available 3.136.850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R71E474KA12D

Copy   GRM188R71E474KA12D
Description CAP CER 0.47UF 25V X7R 0603
Copy   CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-3291-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3291-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 3.132.000 - Immediate
  • Unit Price: 0,03498 €
  • Cut Tape (CT) ? : 490-3291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.136.850 - Immediate
  • Unit Price: 0,22000 €

19:58:17 9/17/2019