EUR | USD
Favorite

GRM188R61A106KE69J 10µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
2.551 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12600 1,26 €
50 0,07120 3,56 €
100 0,05900 5,90 €
500 0,04136 20,68 €
1.000 0,03424 34,24 €
2.500 0,03187 79,68 €
5.000 0,02916 145,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10474-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 2.544.000 - Immediate
  • Unit Price: 0,03169 €
  • Cut Tape (CT)  : 490-10474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.548.637 - Immediate
  • Unit Price: 0,19000 €
  • Digi-Reel®  : 490-10474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.548.697 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-14372-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02577 €
  • Cut Tape (CT)  : 490-14372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.551 - Immediate
  • Unit Price: 0,19000 €

GRM188R61A106KE69J

Datasheet
Digi-Key Part Number 490-14372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A106KE69J
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14372-6