EUR | USD
Favorite

GRM155R71E103KA01J 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
922 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02900 0,29 €
100 0,01320 1,32 €
500 0,00940 4,70 €
1.000 0,00739 7,39 €
2.500 0,00672 16,79 €
5.000 0,00618 30,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1312-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.270.000 - Immediate
  • Unit Price: 0,00290 €
  • Cut Tape (CT)  : 490-1312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.271.428 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-1312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.271.428 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-6341-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 0
  • Unit Price: 0,00235 €
  • Cut Tape (CT)  : 490-6341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: 0,09000 €

GRM155R71E103KA01J

Datasheet
Digi-Key Part Number 490-6341-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E103KA01J
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6341-6