EUR | USD
Favorite

GRM155R60J225ME15D 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
4.645.494 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,16500 1,65 €
100 0,08350 8,35 €
500 0,05714 28,57 €
1.000 0,05054 50,54 €
2.500 0,04834 120,85 €
5.000 0,04394 219,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4519-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 4.640.000 - Immediate
  • Unit Price: 0,03630 €
  • Cut Tape (CT)  : 490-4519-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.645.744 - Immediate
  • Unit Price: 0,25000 €

GRM155R60J225ME15D

Datasheet
Digi-Key Part Number 490-4519-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J225ME15D
Copy  
Description CAP CER 2.2UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4519-6