EUR | USD
Favorite

GRM1555C1E101JA01D 100pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
70.531 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02200 0,22 €
100 0,00970 0,97 €
500 0,00686 3,43 €
1.000 0,00540 5,40 €
2.500 0,00491 12,27 €
5.000 0,00451 22,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14363-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,00325 €
  • Cut Tape (CT)  : 490-14363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.531 - Immediate
  • Unit Price: 0,09000 €

GRM1555C1E101JA01D

Datasheet
Digi-Key Part Number 490-14363-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E101JA01D
Copy  
Description CAP CER 100PF 25V C0G/NP0 0402
Copy  
Detailed Description

100pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14363-6