EUR | USD
Favorite

GRM153R60J475ME15D 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
169.682 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16300 1,63 €
100 0,08270 8,27 €
500 0,05658 28,29 €
1.000 0,05006 50,06 €
2.500 0,04788 119,69 €
5.000 0,04352 217,62 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13232-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,03504 €
  • Digi-Reel®  : 490-13232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169.682 - Immediate
  • Unit Price: Digi-Reel®

GRM153R60J475ME15D

Datasheet
Digi-Key Part Number 490-13232-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM153R60J475ME15D
Copy  
Description CAP CER 4.7UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13232-1