EUR | USD
Favorite

GRM033R60J104JE19D 0.1µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02200 0,22 €
100 0,00970 0,97 €
500 0,00686 3,43 €
1.000 0,00540 5,40 €
2.500 0,00491 12,27 €
5.000 0,00451 22,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16364-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00310 €
  • Cut Tape (CT)  : 490-16364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000 €

GRM033R60J104JE19D

Datasheet
Digi-Key Part Number 490-16364-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J104JE19D
Copy  
Description CAP CER 0.1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±5%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16364-6