EUR | USD
Favorite

GRM0335C1H221JA01D 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
906.189 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02400 0,24 €
100 0,01070 1,07 €
500 0,00768 3,84 €
1.000 0,00603 6,03 €
2.500 0,00548 13,71 €
5.000 0,00504 25,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11316-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 900.000 - Immediate
  • Unit Price: 0,00291 €
  • Cut Tape (CT)  : 490-11316-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 906.189 - Immediate
  • Unit Price: 0,09000 €

GRM0335C1H221JA01D

Datasheet
Digi-Key Part Number 490-11316-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H221JA01D
Copy  
Description CAP CER 220PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11316-6
490-16994-6
490-16994-6-ND