EUR | USD
Favorite

GRM0335C1E6R0DA01D 6pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
14.910 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,01600 0,16 €
100 0,00680 0,68 €
500 0,00488 2,44 €
1.000 0,00383 3,83 €
2.500 0,00349 8,72 €
5.000 0,00321 16,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16716-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00220 €
  • Cut Tape (CT)  : 490-16716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.910 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GRM0335C1E6R0DA01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00187 €

GRM0335C1E6R0DA01D

Datasheet
Digi-Key Part Number 490-16716-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E6R0DA01D
Copy  
Description CAP CER 6PF 25V NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 6pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16716-6