EUR | USD
Favorite

GRM0335C1E270FA01D 27pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
6.217 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,01500 0,15 €
50 0,00840 0,42 €
100 0,00680 0,68 €
500 0,00488 2,44 €
1.000 0,00384 3,84 €
2.500 0,00348 8,71 €
5.000 0,00321 16,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16713-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00281 €
  • Cut Tape (CT)  : 490-16713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.217 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : GRM0335C1E270FA01J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00217 €

GRM0335C1E270FA01D

Datasheet
Digi-Key Part Number 490-16713-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E270FA01D
Copy  
Description CAP CER 27PF 25V NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16713-6