EUR | USD
Favorite

Price & Procurement
353.413 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17000 1,70 €
100 0,08620 8,62 €
500 0,05896 29,48 €
1.000 0,05216 52,16 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10901-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 350.000 - Immediate
  • Unit Price: 0,03943 €
  • Digi-Reel®  : 490-10901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 353.413 - Immediate
  • Unit Price: Digi-Reel®

GRJ188R72A104KE11D

Datasheet
Digi-Key Part Number 490-10901-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ188R72A104KE11D
Copy  
Description CAP CER 0.1UF 100V X7R 0603
Copy  
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10901-1