EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07400 0,74 €
100 0,03450 3,45 €
500 0,02422 12,11 €
1.000 0,02005 20,05 €
2.500 0,01866 46,66 €
5.000 0,01708 85,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-3100-6-ND
Copy   490-3100-6-ND
Quantity Available 212.532
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1H4R7CB01D

Copy   GJM1555C1H4R7CB01D
Description CAP CER 4.7PF 50V C0G/NP0 0402
Copy   CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   4.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4,7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-3100-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3100-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 210.000 - Immediate
  • Unit Price: 0,01450 €
  • Cut Tape (CT) ? : 490-3100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212.532 - Immediate
  • Unit Price: 0,11000 €

13:14:22 9/18/2019