EUR | USD
Favorite

GCM155R71E273KA55D 0.027µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
8.906 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04600 0,46 €
100 0,02080 2,08 €
500 0,01482 7,41 €
1.000 0,01165 11,65 €
2.500 0,01059 26,47 €
5.000 0,00974 48,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17757-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00773 €
  • Cut Tape (CT)  : 490-17757-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.906 - Immediate
  • Unit Price: 0,09000 €

GCM155R71E273KA55D

Datasheet
Digi-Key Part Number 490-17757-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71E273KA55D
Copy  
Description CAP CER 0.027UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.027µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,027µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17757-6