EUR | USD
Favorite

CSTNE8M00G550000R0 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,21000 2,10 €
50 0,18960 9,48 €
100 0,16850 16,85 €
500 0,16004 80,02 €
1.000 0,13479 134,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17958-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11487 €
  • Cut Tape (CT)  : 490-17958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,25000 €

CSTNE8M00G550000R0

Datasheet
Digi-Key Part Number 490-17958-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE8M00G550000R0
Copy  
Description CERAMIC RES 8.0000MHZ 33PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE8M00G55Z000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

0,27000 € Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

1,89000 € Details

CSTNE16M0V530000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

0,26000 € Details

CSTNE8M00GH5C000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

0,33000 € Details

LTST-C190KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

0,22000 € Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,91000 € Details
Additional Resources
Standard Package 1
Other Names 490-17958-6