EUR | USD
Favorite

Price & Procurement
8.877 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,12300 1,23 €
25 0,10240 2,56 €
50 0,08800 4,40 €
100 0,07920 7,92 €
250 0,06692 16,73 €
500 0,05986 29,93 €
1.000 0,05106 51,06 €
5.000 0,04754 237,68 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4002-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04516 €
  • Cut Tape (CT)  : 490-4002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.877 - Immediate
  • Unit Price: 0,17000 €

BLM15HD601SN1D

Datasheet
Digi-Key Part Number 490-4002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15HD601SN1D
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm

Copy  
Documents & Media
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Datasheets BLM15H SN1 Series Spec
Part Numbering Guide BLx Chip Part Numbering
EDA / CAD Models BLM15HD601SN1D by SnapEDA
Design Resources BLM15HD601SN1D SimSurfing Design Tool
HTML Datasheet BLM15H SN1 Series Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 850mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15GG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,43000 € Details

BLM15HG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,17000 € Details
Additional Resources
Standard Package 1
Other Names 490-4002-6