EUR | USD
Favorite

Price & Procurement
25.887 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,07600 0,76 €
25 0,06760 1,69 €
50 0,04940 2,47 €
100 0,04280 4,28 €
250 0,03376 8,44 €
500 0,02854 14,27 €
1.000 0,02402 24,02 €
5.000 0,02139 106,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5194-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01911 €
  • Cut Tape (CT)  : 490-5194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.887 - Immediate
  • Unit Price: 0,09000 €

BLM15BD471SN1D

Datasheet
Digi-Key Part Number 490-5194-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15BD471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Impedance @ Frequency 470 Ohms @ 100MHz
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 600mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15BD601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,09000 € Details

BLM15BD221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,09000 € Details

BLM18AG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,09000 € Details

AFE4490RHAT

IC AFE 1 CHAN 22BIT 40VQFN

Texas Instruments

15,83000 € Details

NCV8161ASN330T1G

IC REG LINEAR 3.3V 450MA 5TSOP

ON Semiconductor

0,53000 € Details

629004113921

CONN PLUG USB2.0 TYPEA 4P SMD RA

Würth Elektronik

2,15000 € Details
Additional Resources
Standard Package 1
Other Names 490-5194-6