Add To Favorites
GRM21BR60E107ME15L 100µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,66300 6,63 €
100 0,49710 49,71 €
500 0,37560 187,80 €
1.000 0,33142 331,42 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13979-1-ND
Copy   490-13979-1-ND
Quantity Available 96.745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM21BR60E107ME15L

Copy   GRM21BR60E107ME15L
Description CAP CER 100UF 2.5V X5R 0805
Copy   CAP CER 100UF 2.5V X5R 0805
Detailed Description

100µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   100µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13979-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13979-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,27858 €
  • Digi-Reel® ? : 490-13979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96.745 - Immediate
  • Unit Price: Digi-Reel®

23:04:43 2/23/2019