Add To Favorites
GRM0335C1E100JA01D 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,01300 0,13 €
100 0,00600 0,60 €
500 0,00424 2,12 €
1.000 0,00333 3,33 €
2.500 0,00302 7,55 €
5.000 0,00278 13,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-8607-6-ND
Copy   490-8607-6-ND
Quantity Available 2.327.239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0335C1E100JA01D

Copy   GRM0335C1E100JA01D
Description CAP CER 10PF 25V C0G/NP0 0201
Copy   CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8607-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8607-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 2.310.000 - Immediate
  • Unit Price: 0,00210 €
  • Cut Tape (CT) ? : 490-8607-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.327.239 - Immediate
  • Unit Price: 0,09000 €

03:07:51 7/20/2019