EUR | USD
Favorite

Price & Procurement
4.220 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,64800 €6,48
100 0,53960 €53,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17123TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,45778 €
  • Digi-Reel®  : WM17123DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.220 - Immediate
  • Unit Price: Digi-Reel®

5055680871

Datasheet
Digi-Key Part Number WM17123CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5055680871
Copy  
Description CONN HEADER SMD 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505568
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights 7.4mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial
Base Part Number 505568
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5055650801

CONN RCPT HSG 1.25MM BLK

Molex

0,29000 € Details

5055680471

CONN HEADER SMD 4POS 1.25MM

Molex

0,60000 € Details

5055680371

CONN HEADER SMD 3POS 1.25MM

Molex

0,52000 € Details

5055680671

CONN HEADER SMD 6POS 1.25MM

Molex

0,65000 € Details

2045320801

MLP 1.25W/B SINGLE REC HSG LOW H

Molex

0,32000 € Details

5055650601

CONN RCPT HSG 6POS 1.25MM

Molex

0,23000 € Details
Additional Resources
Standard Package 1
Other Names WM17123CT