EUR | USD
Favorite

Price & Procurement
6.234 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,61000 €6,10
100 0,50900 €50,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM22471TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43186 €
  • Digi-Reel®  : WM22471DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.234 - Immediate
  • Unit Price: Digi-Reel®

5055670681

Datasheet
Digi-Key Part Number WM22471CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5055670681
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505567
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.154" (3.90mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 3.90µin (0.099µm)
Applications Automotive, General Purpose, Industrial
Base Part Number 505567
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5055650601

CONN RCPT HSG 6POS 1.25MM

Molex

0,23000 € Details
You May Also Be Interested In

5055670481

CONN HEADER SMD R/A 4POS 1.25MM

Molex

0,69000 € Details

5055650601

CONN RCPT HSG 6POS 1.25MM

Molex

0,23000 € Details

S0941-46R

RFI SHIELD CLIP MINI TIN SMD

Harwin Inc.

0,31000 € Details

5055680871

CONN HEADER SMD 8POS 1.25MM

Molex

0,79000 € Details

0451110601

MICROLOCK PLUS CABLE BLACK 6 CKT

Molex

2,29000 € Details

5055680681

CONN HEADER SMD 6POS 1.25MM

Molex

0,79000 € Details
Additional Resources
Standard Package 1
Other Names WM22471CT