EUR | USD
Favorite

5015941211 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
9.571 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14 €
10 1,00200 10,02 €
25 0,94240 23,56 €
50 0,90320 45,16 €
100 0,86390 86,39 €
250 0,78540 196,35 €
500 0,70688 353,44 €
1.000 0,62833 628,33 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14433TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,51766 €
  • Digi-Reel®  : WM14433DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.571 - Immediate
  • Unit Price: Digi-Reel®

5015941211

Datasheet
Digi-Key Part Number WM14433CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5015941211
Copy  
Description CONN PLUG 12POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 501594 Drawing
501591,501594 Series Spec
Video File Microminiature Connectors
Featured Product Core Micro Products
Mfg CAD Models 501594-1211.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
3D Drawings 501594-1211.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 501594
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 12
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.028" (0.71mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5015911211

CONN RCPT 12POS SMD GOLD

Molex

1,06000 € Details

5015911211

CONN RCPT 12POS SMD GOLD

Molex

Digi-Reel® Details

5015911211

CONN RCPT 12POS SMD GOLD

Molex

0,48059 € Details
You May Also Be Interested In

5015911211

CONN RCPT 12POS SMD GOLD

Molex

1,06000 € Details
Additional Resources
Standard Package 1
Other Names WM14433CT