EUR | USD
Favorite

Price & Procurement
8.916 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65 €
10 2,54400 25,44 €
25 2,33240 58,31 €
50 2,22640 111,32 €
100 2,12030 212,03 €
250 1,85528 463,82 €
500 1,80226 901,13 €
1.000 1,53723 1.537,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20773TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,30110 €
  • Cut Tape (CT)  : WM20773CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.916 - Immediate
  • Unit Price: 2,65000 €

5010833010

Datasheet
Digi-Key Part Number WM20773DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5010833010
Copy  
Description CONN RCPT 30POS 0.016 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 5010833010
Mfg CAD Models 501083-3010.stp
PCN Design/Specification Multiple Devices Stamping Material 08/Jan/2015
3D Drawings 501083-3010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 501083
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.016" (0.40mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.049" (1.25mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Shielded, Solder Retention
Current Rating (Amps) 0.2A per Contact
Voltage Rating 30V
Applications General Purpose, Medical
Insulation Material Plastic, Glass Filled
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 16.0µin (0.41µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5018003032

400UM WTB PLG HARNESS 30CKT

Molex

36,61000 € Details

5018003030

400UM WTB PLG HARNESS 30CKT

Molex

20,71740 € Details

5018003031

400UM WTB PLG HARNESS 30CKT

Molex

20,71740 € Details
You May Also Be Interested In

5018003032

400UM WTB PLG HARNESS 30CKT

Molex

36,61000 € Details

SFH31-NPPB-D17-SP-BK

CONN HDR 34POS 0.05 GOLD SMD

Sullins Connector Solutions

2,15000 € Details

5010834010

CONN RCPT 40POS 0.016 GOLD SMD

Molex

3,34000 € Details

9-188275-0

CONN RCPT 20POS 0.1 TIN SMD

TE Connectivity AMP Connectors

3,00000 € Details

215297-8

CONN RCPT 8POS 0.1 GOLD PCB

TE Connectivity AMP Connectors

1,79000 € Details

T1M-02-F-SV-L

CONN HEADER SMD 2POS 1MM

Samtec Inc.

2,37000 € Details
Additional Resources
Standard Package 1
Other Names WM20773DKR