EUR | USD

1301960315 Pin Contact Solar 14 AWG Silver
Price & Procurement
0 In Stock

1301960315

Datasheet
Digi-Key Part Number WM4540TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1301960315
Copy  
Description CONN PIN CONTACT 14AWG SILVER
Copy  
Detailed Description

Pin Contact Solar 14 AWG Silver

Copy  
Documents & Media
Datasheets 01301960315 Drawing
Video File Molex SolarSpec
Environmental Information 01301960315 RoHS Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SolarSpec
Packaging Tape & Reel (TR) 
Part Status Obsolete
Pin or Socket Pin
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0638236400

TOOL HAND CRIMPER 10-12/14AWG

Molex

368,69400 € Details

0638952900

TOOL PRESS APPLICTR 14AWG

Molex

3.737,79000 € Details
Additional Resources
Standard Package 2.000
Other Names 0130196-0315
01301960315
130196-0315
WM4540TR