EUR | USD

Photo Not Available
1301960313 Pin Contact Solar 14 AWG Silver
Non-Stock

1301960313

Datasheet
Digi-Key Part Number 01301960313-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1301960313
Copy  
Description CONN PIN CONTACT 14AWG SILVER
Copy  
Detailed Description

Pin Contact Solar 14 AWG Silver

Copy  
Documents & Media
Datasheets 01301960313
Video File Molex SolarSpec
Environmental Information 01301960313 RoHS Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
HTML Datasheet 01301960313
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SolarSpec
Packaging Bulk 
Part Status Obsolete
Pin or Socket Pin
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
Base Part Number 130196
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0638236400

TOOL HAND CRIMPER 10-12/14AWG

Molex

349,04400 € Details
Additional Resources
Standard Package 500
Other Names 0130196-0313
01301960313
130196-0313