EUR | USD
Favorite

0845250025 Socket Contact Compression and Crimp 14-18 AWG Power, Stamped
In Stock: 31.129
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,48300 4,83 €
25 0,43440 10,86 €
50 0,38620 19,31 €
100 0,37010 37,01 €
250 0,33796 84,49 €
500 0,32186 160,93 €
1.000 0,26553 265,53 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9748TR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,21945 €

0845250025

Datasheet
Digi-Key Part Number WM9748CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0845250025
Copy  
Description CONN SOCKET 14-18AWG TIN
Copy  
Detailed Description

Socket Contact Compression and Crimp 14-18 AWG Power, Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series ML-XT, XRC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Power, Stamped
Pin or Socket Socket
Contact Termination Compression and Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 084525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0845060001

CONN RCPT HSG FMALE 31POS PNL MT

Molex

16,76000 € Details

0845100004

CONN PLG HSG FMALE 31POS INLINE

Molex

18,33000 € Details

0845100005

CONN PLG HSG FMALE 31POS INLINE

Molex

19,44000 € Details

0845070012

CONN PLG HSG FMALE 14POS INLINE

Molex

15,77000 € Details

0845080001

CONN RCPT HSG FMALE 14POS PNL MT

Molex

16,52000 € Details
Tooling

0638131900

TERMINAL EXTRACTOR TOOL

Molex

1,34000 € Details

0638115800

TOOL HAND CRIMPER 14-18AWG SIDE

Molex

307,82000 € Details

0638679200

TOOL PRESS APPLICATOR 14-18AWG

Molex

3.931,76000 € Details
You May Also Be Interested In

0845070012

CONN PLG HSG FMALE 14POS INLINE

Molex

15,77000 € Details

0845020008

CONN RCPT HSNG MALE 14POS PNL MT

Molex

16,37000 € Details

0845020004

CONN HEX NUT 18 BLACK

Molex

2,40000 € Details
Additional Resources
Standard Package 1
Other Names WM9748CT