Price & Procurement
4.173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,92000 €4,92
10 4,32900 €43,29
100 3,44340 €344,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,92000

Excludes VAT

€5,95320

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM5394TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: €3,44337
  • Cut Tape (CT)  : WM5394CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.173 - Immediate
  • Unit Price: €4,92000

0734153310

Datasheet
Digi-Key Part Number WM5394DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0734153310
Copy  
Description CONN SMP PLUG STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SMP Connector Plug, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 73415
Packaging Digi-Reel® 
Part Status Active
Connector Style SMP
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 40GHz
Number of Ports 1
Features Limited Detent
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -65°C ~ 155°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
Base Part Number 073415
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0734153741

CONN SMP JACK STR 50 OHM SOLDER

Molex

€7,12000 Details
You May Also Be Interested In

0734153320

CONN SMP PLUG STR 50 OHM SMD

Molex

€4,57000 Details

0734153741

CONN SMP JACK STR 50 OHM SOLDER

Molex

€7,12000 Details

0734153322

CONN SMP PLUG STR 50 OHM SMD

Molex

€6,23000 Details

5104338-4

CONN HEADER VERT 20POS 2.54MM

TE Connectivity AMP Connectors

€2,71000 Details

5745079-4

CONN D-SUB RCPT 37POS VERT SLDR

TE Connectivity AMP Connectors

€18,16000 Details

0826-1X1T-GH-F

CONN JACK 1PORT 1000 BASE-T PCB

Bel Fuse Inc.

€8,14000 Details
Additional Resources
Standard Package 1
Other Names WM5394DKR