EUR | USD
Favorite

0638240800 Extraction Tool For Rectangular Contacts, 12-16 AWG
Price & Procurement
30 In Stock
Can ship immediately Factory Stock : 30
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 113,49000 113,49 €
5 106,61000 533,05 €
10 103,17100 1.031,71 €
25 99,73240 2.493,31 €

Submit a request for quotation on quantities greater than those displayed.

0638240800

Datasheet
Digi-Key Part Number WM16275-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0638240800
Copy  
Description EXTRACT TOOL
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Extraction Tool For Rectangular Contacts, 12-16 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mega-Fit
Part Status Active
Tool Type Extraction Tool
For Use With/Related Products Rectangular Contacts, 12-16 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0768230321

CONN SOCKET 14-16AWG CRIMP TIN

Molex

0,25000 € Details

1720630311

CONN SOCKET 14-16AWG CRIMP GOLD

Molex

0,55000 € Details

1720630312

CONN SOCKET 12AWG CRIMP GOLD

Molex

0,66000 € Details

0768230322

CONN SOCKET 12AWG CRIMP TIN

Molex

0,27000 € Details

0768230321

CONN SOCKET 14-16AWG CRIMP TIN

Molex

0,09082 € Details

1720630311

CONN SOCKET 14-16AWG CRIMP GOLD

Molex

0,23579 € Details
You May Also Be Interested In

0638274900

TOOL HAND CRIMPER 12-16AWG SIDE

Molex

386,89000 € Details

0638257100

TOOL HAND CRIMPER 12-16AWG SIDE

Molex

386,89000 € Details

0638247500

EXTRACTOR TOOL FOR CTX50

Molex

73,08000 € Details

0768230321

CONN SOCKET 14-16AWG CRIMP TIN

Molex

0,25000 € Details

0638242800

EXTRACT TOOL

Molex

333,16000 € Details

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

20,43000 € Details
Additional Resources
Standard Package 5
Other Names 063824-0800
0638240800-ND
63824-0800
638240800
WM16275