EUR | USD
Favorite

Price & Procurement
9.533 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25 €
10 1,98400 19,84 €
100 1,57860 157,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM3431TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,26287 €
  • Cut Tape (CT)  : WM3431CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.533 - Immediate
  • Unit Price: 2,25000 €

0541044031

Datasheet
Digi-Key Part Number WM3431DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0541044031
Copy  
Description CONN FFC TOP 40POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 0541044031
Environmental Information 0541044031 RoHS Cert of Compliance
Featured Product 7.0" TFT Displays with Capacitive Touch
Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 54104-4031.stp
HTML Datasheet 0541044031
3D Drawings 0541044031.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 54104
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 054104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200446

CABLE FFC 40POS 0.50MM 12"

Molex

7,97000 € Details

0150200435

CABLE FFC 40POS 0.50MM 6"

Molex

5,22000 € Details

0150200443

CABLE FFC 40POS 0.50MM 10"

Molex

5,12000 € Details

0150200444

CABLE FFC 40POS 0.50MM 10"

Molex

4,46000 € Details

0150200431

CABLE FFC 40POS 0.50MM 4"

Molex

4,05000 € Details

0150200427

CABLE FFC 40POS 0.50MM 2"

Molex

3,85000 € Details
You May Also Be Interested In

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

1,65000 € Details

0522710679

CONN FPC BOTTOM 6POS 1.00MM R/A

Molex

0,76000 € Details

0541044033

CONN FFC TOP 40POS 0.50MM R/A

Molex

2,25000 € Details

NHD-7.0-800480EF-ATXL#-CTP

LCD TFT 7" 800X480 CAP TOUCH LED

Newhaven Display Intl

80,21000 € Details

0541324033

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

2,17000 € Details

TPS61165DBVR

IC LED DRIVER RGLTR DIM SOT23-6

Texas Instruments

1,54000 € Details
Additional Resources
Standard Package 1
Other Names WM3431DKR