EUR | USD
Favorite

Photo Not Available
0470192002 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Price & Procurement
7.280 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 €0,77
10 0,63400 €6,34
100 0,52790 €52,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM23331TR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 0,41978 €
  • Digi-Reel®  : WM23331DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.280 - Immediate
  • Unit Price: Digi-Reel®

0470192002

Datasheet
Digi-Key Part Number WM23331CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0470192002
Copy  
Description CONN SIM CARD PUSH-PULL R/A SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Position Card Connector SIM Card Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 470192x02 Drawing
Environmental Information 470192002 RoHS Cert of Compliance
Mfg CAD Models 47019-2002.stp
PCN Design/Specification Multiple Devices Resin Supplier 01/Jul/2015
Laser Date Code 12/Feb/2019
HTML Datasheet 470192x02 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 47019
Packaging Cut Tape (CT) 
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.079" (2.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Base Part Number 047019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7111S2015X02LF

CONN SIM CARD HINGED TYPE R/A

Amphenol ICC (FCI)

1,00000 € Details

1511300001

0.38MM SIM BLOCK CONN

Molex

0,49000 € Details

SF56K006VBAR2000

MICRO SIM PUSH-PUSH TYPE STYLE

JAE Electronics

0,98000 € Details

693010020611

CONN SIM CARD PUSH-PULL R/A SMD

Würth Elektronik

1,26000 € Details

0785260001

CONN SIM CARD PUSH-PUSH R/A SMD

Molex

2,63000 € Details

SCC-Q1-06-G-SMT-T/R

SIM CARD 6POS CONNECTOR

Adam Tech

0,65000 € Details
Additional Resources
Standard Package 1
Other Names WM23331CT