Price & Procurement
156.234 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,11700 €1,17
100 0,08370 €8,37
1.000 0,07033 €70,33
2.500 0,06364 €159,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19360

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM3246TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: €0,05359

0430310005

Datasheet
Digi-Key Part Number WM3246CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430310005
Copy  
Description CONN PIN 26-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Contact Gold 26-30 AWG Crimp Power

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43031
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 043031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0436400209

CONN PLUG HSG 2POS 3.00MM

Molex

€0,36000 Details

0430200608

CONN PLUG HSG 6POS 3.00MM

Molex

€0,60000 Details

0466250400

CONN PLUG HSG 3.00MM PANEL MT

Molex

€0,53000 Details

0466250500

CONN PLUG HSG 3.00MM PANEL MT

Molex

€0,60000 Details

0466250300

CONN PLUG HSG 3.00MM PANEL MT

Molex

€0,49000 Details

0466250200

CONN PLUG HSG 3.00MM PANEL MT

Molex

€0,47000 Details
Tooling

0638190000

TOOL HAND CRIMPER 20-30AWG SIDE

Molex

€333,25000 Details

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

€20,63000 Details

0638120800

INSERTION TOOL 20-30 AWG CRIMP

Molex

€86,00000 Details

0639004400

TOOL PRESS APPLICATOR 26-30AWG

Molex

€3.162,01000 Details

0639104400

TOOL PRESS TERMINATOR 26-30AWG

Molex

€1.824,24000 Details
You May Also Be Interested In

0430300005

CONN SOCKET 26-30AWG CRIMP GOLD

Molex

€0,13000 Details

0430200201

CONN PLUG 2POS 3MM VERT DUAL

Molex

€0,34000 Details

0430200401

CONN PLUG 4POS 3MM VERT DUAL

Molex

€0,43000 Details

0430310003

CONN PIN 20-24AWG CRIMP GOLD

Molex

€0,20000 Details

0430300003

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

€0,16000 Details

0436400201

CONN PLUG 2POS 3MM SINGLE ROW

Molex

€0,29000 Details
Additional Resources
Standard Package 1
Other Names WM3246CT