EUR | USD

Photo Not Available
0357408610 Terminal Connector Male, Pin (Plug) 22-26 AWG Crimp Tin
Price & Procurement
0 In Stock

0357408610

Digi-Key Part Number 0357408610-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0357408610
Copy  
Description CONN TERM PIN 22-26AWG CRIMP
Copy  
Detailed Description

Terminal Connector Male, Pin (Plug) 22-26 AWG Crimp Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 35740
Packaging Reel
Part Status Obsolete
Terminal Type Male, Pin (Plug)
Diameter - Barrel -
Wire Gauge 22-26 AWG
Length - Overall -
Length - Barrel -
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.071" (1.80mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 035740-8610
35740-8610
357408610