EUR | USD

Photo Not Available
0357307210 Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin
Price & Procurement
0 In Stock

0357307210

Datasheet
Digi-Key Part Number 0357307210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0357307210
Copy  
Description CONN TERM PIN 14-20AWG CRIMP
Copy  
Detailed Description

Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin

Copy  
Documents & Media
Datasheets 3573072x0 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 35730
Packaging Reel
Part Status Obsolete
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.140" (3.56mm)
Wire Gauge 14-20 AWG
Length - Overall -
Length - Barrel -
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.102" ~ 0.150" (2.59mm ~ 3.81mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 035730-7210
35730-7210
357307210