EUR | USD

Photo Not Available
0357306810 Terminal Connector Male, Pin (Plug) 20-26 AWG Crimp Tin
Price & Procurement
0 In Stock

0357306810

Digi-Key Part Number 0357306810-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0357306810
Copy  
Description CONN TERM PIN 20-26AWG CRIMP
Copy  
Detailed Description

Terminal Connector Male, Pin (Plug) 20-26 AWG Crimp Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 35730
Packaging Reel
Part Status Obsolete
Terminal Type Male, Pin (Plug)
Diameter - Barrel -
Wire Gauge 20-26 AWG
Length - Overall -
Length - Barrel -
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.051" ~ 0.102" (1.30mm ~ 2.59mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 035730-6810
35730-6810
357306810