Price & Procurement
39.006 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,50800 €5,08
100 0,39530 €39,53
1.000 0,31056 €310,56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,72600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM3119TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: €0,28233
  • Bag  : WM3942-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.021 - Immediate
  • Unit Price: €0,53000

0039000430

Datasheet
Digi-Key Part Number WM3119CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0039000430
Copy  
Description CONN PIN 18-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Pin Contact Gold 18-24 AWG Crimp Power

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5558
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 003900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0039013029

CONN PLUG 2POS VERT DUAL

Molex

€0,46000 Details

0039013043

CONN PLUG 4POS VERT DUAL

Molex

€0,36000 Details

0039012026

CONN PLUG 2POS PANEL MOUNT

Molex

€0,49000 Details

0039012041

CONN PLUG 4POS PANEL MOUNT

Molex

€0,45000 Details

0039014037

CONN PLUG FREE HANGING V-0 3CKT

Molex

€0,54000 Details

0039013069

CONN PLUG 6POS VERT DUAL

Molex

€0,70000 Details
Tooling View More

0011030044

TOOL HAND EXTRACTION MINI-FIT JR

Molex

€20,63000 Details

0638190901

MINI-FIT 18-24 AWG HAND TOOL

Molex

€253,90000 Details

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

€53,16000 Details

0639023900

TOOL PRESS APPLICATOR 18-24AWG

Molex

€3.162,01000 Details

0639015600

TOOL PRESS APPLICATOR 18-24AWG

Molex

€3.405,24000 Details

0639115600

TOOL PRESS TERMINATOR 18-24AWG

Molex

€1.824,24000 Details
You May Also Be Interested In

0039000181

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

€0,46000 Details

0039000428

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

€0,42000 Details

0039000182

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

€0,72000 Details

0039013029

CONN PLUG 2POS VERT DUAL

Molex

€0,46000 Details

0039013043

CONN PLUG 4POS VERT DUAL

Molex

€0,36000 Details

0039012025

CONN RECEPT 2POS DUAL

Molex

€0,42000 Details
Additional Resources
Standard Package 1
Other Names WM3119CT