EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,34300 €3,43
25 0,29400 €7,35
50 0,25000 €12,50
100 0,24010 €24,01
250 0,21560 €53,90
500 0,20580 €102,90
1.000 0,17150 €171,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag  : WM3115-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.232 - Immediate
  • Unit Price: 0,54000 €
  • Tape & Reel (TR)  : WM3115TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16635 €

0039000089

Datasheet
Digi-Key Part Number WM3115CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0039000089
Copy  
Description CONN SOCKET 16AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Gold 16 AWG Crimp Power

Copy  
Customer Reference
Documents & Media
Datasheets 5556-001 Prod Spec
39-00-0089
Other Related Documents Mini-Fit Jr Test Summary
Product Training Modules Power Connectors
Environmental Information 39-00-0089 RoHS Cert of Compliance
Featured Product Power Connectors
PCN Other Multiple Devices Shipping Location 20/Mar/2020
HTML Datasheet 5556-001 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5556
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 003900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0039012020

CONN RECEPT 2POS DUAL

Molex

0,21000 € Details

0039039042

CONN RCPT HSG 4POS 4.20MM

Molex

0,47000 € Details

0039013022

CONN RECEPT 2POS VERT DUAL

Molex

0,28000 € Details

0039012105

CONN RECEPT 10POS DUAL

Molex

0,62000 € Details

0039012025

CONN RECEPT 2POS DUAL

Molex

0,38000 € Details

0039012060

CONN RECEPT 6POS DUAL

Molex

0,34000 € Details
Tooling View More

2002182200

TOOL FOR 16AWG MINI-FIT JR

Molex

359,75000 € Details

0011030044

TOOL HAND EXTRACTION MINI-FIT JR

Molex

18,99000 € Details

0639041400

TOOL PRESS APPLICATOR 16AWG

Molex

3.357,68000 € Details

0639039400

FINEADJUST APPLICATOR

Molex

3.133,83000 € Details

0639103000

TOOL PRESS TERMINATOR 16AWG

Molex

1.583,06000 € Details

0639102800

TOOL PRESS TERMINATOR 16AWG

Molex

1.583,06000 € Details
You May Also Be Interested In

0039000095

CONN PIN 16AWG CRIMP GOLD

Molex

0,41000 € Details

0039000073

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

0,33000 € Details

0039013022

CONN RECEPT 2POS VERT DUAL

Molex

0,28000 € Details

0039039042

CONN RCPT HSG 4POS 4.20MM

Molex

0,47000 € Details

0039012085

CONN RECEPT 8POS DUAL

Molex

0,56000 € Details

1720630311

CONN SOCKET 14-16AWG CRIMP GOLD

Molex

0,64000 € Details
Additional Resources
Standard Package 1
Other Names WM3115CT