EUR | USD
Favorite

0008560120 Non-Gendered Contact Gold 22-30 AWG Crimp
Price & Procurement
34.768 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,53500 5,35 €
25 0,48120 12,03 €
50 0,42780 21,39 €
100 0,41010 41,01 €
250 0,37440 93,60 €
500 0,35656 178,28 €
1.000 0,29416 294,16 €
2.500 0,26742 668,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3725TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,25851 €

0008560120

Datasheet
Digi-Key Part Number WM3725CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0008560120
Copy  
Description CONN 22-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Non-Gendered Contact Gold 22-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK254, 4809
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 000856
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0011030022

TOOL EXTRACTION MOLEX .100 TERM

Molex

35,89000 € Details

0638120000

INSERTION TOOL

Molex

45,18000 € Details

0011402102

TOOL PRESS TERMINATOR 22-30AWG

Molex

2.705,91000 € Details
Additional Resources
Standard Package 1
Other Names WM3725CT