GP2S1+ RF Power Divider 500MHz ~ 2.5GHz Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) 12-VQFN Exposed Pad
Price & Procurement
9.404 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 €3,06
10 2,73400 €27,34
50 2,46020 €123,01
100 2,24150 €224,15
500 1,81500 €907,50
1.000 1,53073 €1.530,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,06000

Excludes VAT

€3,70260

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 3157-GP2S1+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €1,28937
  • Digi-Reel®  : 3157-GP2S1+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.404 - Immediate
  • Unit Price: Digi-Reel®

GP2S1+

Datasheet
Digi-Key Part Number 3157-GP2S1+CT-ND
Copy  
Manufacturer

Mini-Circuits

Copy  
Manufacturer Part Number GP2S1+
Copy  
Description RF PWR DVDR 500MHZ-2.5GHZ 12VQFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Power Divider 500MHz ~ 2.5GHz Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) 12-VQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets GP2S1+
Product Attributes
Type Description Select All
Categories
Manufacturer Mini-Circuits
Series -
Packaging Cut Tape (CT) 
Part Status Active
Insertion Loss 0.9dB
Frequency 500MHz ~ 2,5GHz
Specifications Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max)
Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case 12-VQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PGA-105+

IC RF AMP CATV 40MZ-2.6GHZ SOT89

Mini-Circuits

€3,53000 Details

TCBT-14+

BIAS TEE SMT, 10 MHZ - 10 GHZ, 5

Mini-Circuits

€9,61000 Details

GP2S+

RF PWR DVDR 800MHZ-2.1GHZ 12VQFN

Mini-Circuits

€3,06000 Details

VBT1045BP-E3/8W

DIODE SCHOTTKY 45V 10A TO263AB

Vishay General Semiconductor - Diodes Division

€0,81000 Details

HMC830LP6GETR

IC FRACT-N PLL W/VCO 40QFN

Analog Devices Inc.

€19,40000 Details

PAT0816-C-3DB-T5

0816 CHIP ATTENUATOR 3DB

Susumu

€0,29000 Details
Additional Resources
Standard Package 1
Other Names 3157-GP2S1+CT