EUR | USD
Favorite

5280-0-67-80-16-27-40-0 Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Price & Procurement
10.304 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 €0,84
10 0,74500 €7,45
25 0,70120 €17,53
50 0,67220 €33,61
100 0,64310 €64,31
250 0,58460 €146,15
500 0,52614 €263,07
1.000 0,46768 €467,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ED1091TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 8.800 - Immediate
  • Unit Price: 0,44684 €
  • Digi-Reel®  : ED1091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.304 - Immediate
  • Unit Price: Digi-Reel®

5280-0-67-80-16-27-40-0

Datasheet
Digi-Key Part Number ED1091CT-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 5280-0-67-80-16-27-40-0
Copy  
Description CONN PIN RCPT .022-.034 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder

Copy  
Customer Reference
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Featured Product OFP® Receptacles and Sockets
HTML Datasheet Pin Receptacles (in.)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 5280
Packaging Cut Tape (CT) 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter 0.067" (1.70mm)
Flange Diameter 0.085" (2.16mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 5280067801627400
ED1091CT