EUR | USD
Favorite

2348-2-00-50-00-00-07-0 Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Price & Procurement
541 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69600 6,96 €
25 0,65520 16,38 €
50 0,62780 31,39 €
100 0,60050 60,05 €
250 0,54588 136,47 €
500 0,49130 245,65 €
1.000 0,43670 436,70 €
2.500 0,39576 989,41 €

Submit a request for quotation on quantities greater than those displayed.

2348-2-00-50-00-00-07-0

Datasheet
Digi-Key Part Number ED11393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2348-2-00-50-00-00-07-0
Copy  
Description TERM TURRET SINGLE L=3.96MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead

Copy  
Documents & Media
Datasheets Solder Terminal Turrets (in.)
Solder Terminal Turrets (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 2348
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.156" (3.96mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.240" (6.10mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.094" (2.39mm)
Diameter - Turret Head 0.061" (1.55mm)
Staking Side OD 0.061" (1.55mm)
Staking Side ID 0.046" (1.17mm)
Mounting Hole Diameter 0.064" (1.63mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 300.0µin (7.62µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2348-200500000070
2348-200500000070-ND
2348200500000070
ED11393