EUR | USD
Favorite

Photo Not Available
2321-1-00-44-00-00-07-0 Terminal Turret Connector Double End, Pin 0.250" (6.35mm) Silver
Price & Procurement
6.169 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69900 6,99 €
25 0,65800 16,45 €
50 0,63040 31,52 €
100 0,60310 60,31 €
250 0,54824 137,06 €
500 0,49342 246,71 €
1.000 0,43860 438,60 €
2.500 0,39748 993,69 €

Submit a request for quotation on quantities greater than those displayed.

2321-1-00-44-00-00-07-0

Datasheet
Digi-Key Part Number ED11390-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2321-1-00-44-00-00-07-0
Copy  
Description TERM TURRET PIN L=6.35MM SILVER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Turret Connector Double End, Pin 0.250" (6.35mm) Silver

Copy  
Documents & Media
Datasheets Solder Terminal Pins Type (in.)
Solder Terminal Pins (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 2321
Part Status Active
Terminal Type Double End, Pin
Number of Turrets Single
Length - Above Board 0.250" (6.35mm)
Length - Below Flange 0.176" (4.47mm)
Length - Overall 0.426" (10.82mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.094" (2.39mm)
Diameter - Turret Head 0.051" (1.30mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter 0.076" (1.93mm)
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Silver
Contact Finish Thickness 300.0µin (7.62µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ4686T1G

DIODE ZENER 3.9V 500MW SOD123

ON Semiconductor

0,18000 € Details

MMSZ4680T1G

DIODE ZENER 2.2V 500MW SOD123

ON Semiconductor

0,19000 € Details

PBC08DABN

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

1,19000 € Details

EM292902-UL

TERM BLK 2P SIDE ENT 10.16MM PCB

Eaton - Electronics Division

3,42000 € Details

570BAB000299DG

XTAL OSC XO 200.0000MHZ LVDS SMD

Silicon Labs

31,22000 € Details

HSMN-C170

LED BLUE DIFFUSED CHIP SMD

Broadcom Limited

0,86000 € Details
Additional Resources
Standard Package 500
Other Names 2321-100440000070
2321-100440000070-ND
2321100440000070
ED11390