EUR | USD
Favorite

2318-1-00-01-00-00-07-0 Terminal Turret Connector Double End, Pin 0.159" (4.04mm) Tin-Lead
Price & Procurement
2.527 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69600 6,96 €
25 0,65520 16,38 €
50 0,62780 31,39 €
100 0,60050 60,05 €
250 0,54588 136,47 €
500 0,49130 245,65 €
1.000 0,43670 436,70 €
2.500 0,39576 989,41 €

Submit a request for quotation on quantities greater than those displayed.

2318-1-00-01-00-00-07-0

Datasheet
Digi-Key Part Number 2318-100010000070-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2318-1-00-01-00-00-07-0
Copy  
Description TERM TURRET PIN L=4.04MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Turret Connector Double End, Pin 0.159" (4.04mm) Tin-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 2318
Part Status Active
Terminal Type Double End, Pin
Number of Turrets Single
Length - Above Board 0.159" (4.04mm)
Length - Below Flange 0.125" (3.18mm)
Length - Overall 0.284" (7.21mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.078" (1.98mm)
Diameter - Turret Head 0.033" (0.84mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter 0.062" (1.57mm)
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2318-100010000070
2318100010000070