EUR | USD
Favorite

MT53B256M32D1NP-062 AIT:C TR SDRAM - Mobile LPDDR4 Memory IC 8Gb (256M x 32) 1600MHz 200-WFBGA (10x14.5)
In Stock: 71
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,23000 12,23 €
10 11,31400 113,14 €
25 11,15960 278,99 €
50 11,01940 550,97 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 557-1964-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 71 - Immediate
  • Unit Price: Digi-Reel®

MT53B256M32D1NP-062 AIT:C TR

Digi-Key Part Number 557-1964-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT53B256M32D1NP-062 AIT:C TR
Copy  
Description IC DRAM 8G 1600MHZ 200FBGA
Copy  
Detailed Description

SDRAM - Mobile LPDDR4 Memory IC 8Gb (256M x 32) 1600MHz 200-WFBGA (10x14.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile LPDDR4
Memory Size 8Gb (256M x 32)
Memory Interface -
Clock Frequency 1600MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.1V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 200-WFBGA
Supplier Device Package 200-WFBGA (10x14.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WR-120P-VF-N1

CONN PLUG 120POS SMD GOLD

JAE Electronics

9,44000 € Details

IS21ES04G-JCLI

IC FLASH 32GBIT EMMC 153VFBGA

ISSI, Integrated Silicon Solution Inc

9,17000 € Details

ECS-1612MV-240-CN-TR

XTAL OSC XO 24.0000MHZ CMOS SMD

ECS Inc.

1,46000 € Details

TG2016SMN 38.4000M-ECGNNM3

TCXO 1.8V +/-0.5PPM

EPSON

2,20000 € Details

IS43LQ32256A-062BLI

LPDDR4

ISSI, Integrated Silicon Solution Inc

20,10000 € Details

MT53D512M32D2DS-053 WT:D

IC DRAM 16G 1866MHZ

Micron Technology Inc.

12,52135 € Details
Additional Resources
Standard Package 1
Other Names 557-1964-1