MT46V16M16P-5B:M TR SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP
Price & Procurement
224 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 €4,84
10 4,41600 €44,16
25 4,33200 €108,30
50 4,30080 €215,04
100 3,85910 €385,91
250 3,84456 €961,14
500 3,60322 €1.801,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-1915-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €3,45118
  • Digi-Reel®  : 557-1915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MT46V16M16P-5B:M-ND
  • Minimum Quantity: 1.080  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MT46V16M16P-5B:M TR

Datasheet
Digi-Key Part Number 557-1915-1-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT46V16M16P-5B:M TR
Copy  
Description IC DRAM 256MBIT PARALLEL 66TSOP
Copy  
Detailed Description

SDRAM - DDR Memory IC 256Mb (16M x 16) Parallel 200MHz 700ps 66-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets MT46V(32M8,16M16)
EDA / CAD Models MT46V16M16P-5B:M TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR
Memory Size 256Mb (16M x 16)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 700ps
Voltage - Supply 2.5V ~ 2.7V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 66-TSSOP (0.400", 10.16mm Width)
Supplier Device Package 66-TSOP
Base Part Number MT46V16M16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS43R16160F-6TLI

IC DRAM 256MBIT PAR 66TSOP II

ISSI, Integrated Silicon Solution Inc

€3,33000 Details

AS4C16M16D1A-5TCN

IC DRAM 256MBIT PAR 66TSOP II

Alliance Memory, Inc.

€3,12000 Details

MT46V32M16P-5B:J TR

IC DRAM 512MBIT PARALLEL 66TSOP

Micron Technology Inc.

€5,42000 Details
Additional Resources
Standard Package 1
Other Names 557-1915-1