SY58600UMG-TR Differential Receiver/Driver IC 8-MLF® (2x2)
Price & Procurement
1.814 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 €4,79
25 3,99080 €99,77
100 3,70080 €370,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-1400-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €3,70079
  • Digi-Reel®  : 576-1400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.814 - Immediate
  • Unit Price: Digi-Reel®

SY58600UMG-TR

Datasheet
Digi-Key Part Number 576-1400-1-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number SY58600UMG-TR
Copy  
Description IC LINEDRIVER/RCVR CML DIFF 8MLF
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Differential Receiver/Driver IC 8-MLF® (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets SY58600U
PCN Assembly/Origin SY5yyy 17/Jun/2020
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models SY58600UMG-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SY58
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Differential Receiver/Driver
Supply Voltage 3V ~ 3.6V
Number of Bits -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number SY58600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-1400-1