PIC32MX250F128DT-I/PT MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 44-TQFP (10x10)
Price & Procurement
1.709 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 €4,46
25 4,10400 €102,60
100 3,72090 €372,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC32MX250F128DT-I/PT

Datasheet
Digi-Key Part Number PIC32MX250F128DT-I/PTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC32MX250F128DT-I/PT
Copy  
Description IC MCU 32BIT 128KB FLASH 44TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 44-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32MX
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 33
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC32MX250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

€31,08000 Details
You May Also Be Interested In

PIC32MX530F128HT-I/PT

IC MCU 32BIT 128KB FLASH 64TQFP

Microchip Technology

€4,00000 Details

PIC32MX250F128D-I/PT

IC MCU 32BIT 128KB FLASH 44TQFP

Microchip Technology

€4,44000 Details

PIC32MK0512GPD064T-E/MR

IC MCU 32BIT 512KB FLASH 64VQFN

Microchip Technology

€7,91000 Details
Additional Resources
Standard Package 1
Other Names PIC32MX250F128DT-I/PTCT